Part Details for TL594CDTBG by onsemi
Results Overview of TL594CDTBG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL594CDTBG Information
TL594CDTBG by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL594CDTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TL594 PWM Controller RoHS: Compliant Status: Obsolete Min Qty: 1 | 75 |
|
$0.4750 / $0.7661 | Buy Now |
Part Details for TL594CDTBG
TL594CDTBG CAD Models
TL594CDTBG Part Data Attributes
|
TL594CDTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TL594CDTBG
onsemi
PWM Controller, TSSOP-16, 96-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for TL594CDTBG
This table gives cross-reference parts and alternative options found for TL594CDTBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL594CDTBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL594CDTBR2 | onsemi | Check for Price | 0.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, TSSOP-16 | TL594CDTBG vs TL594CDTBR2 |
TL594CDTBG | Rochester Electronics LLC | Check for Price | 0.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, TSSOP-16 | TL594CDTBG vs TL594CDTBG |
TL594CDTBR2G | onsemi | Check for Price | PWM Controller, TSSOP-16, 2500-REEL | TL594CDTBG vs TL594CDTBR2G |
TL594CDTB | Rochester Electronics LLC | Check for Price | 0.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, TSSOP-16 | TL594CDTBG vs TL594CDTB |
TL594CDTBG Frequently Asked Questions (FAQ)
-
The TL594CDTBG can operate from -40°C to 125°C, but the recommended operating temperature range is -20°C to 85°C for optimal performance.
-
To ensure stable operation in high-temperature environments, it's essential to provide adequate heat sinking, use a thermally conductive package, and follow proper PCB design and layout guidelines.
-
The recommended input voltage range for the TL594CDTBG is 7V to 40V, but it can operate from 5V to 45V with reduced performance and reliability.
-
To protect the TL594CDTBG from overvoltage and undervoltage conditions, use voltage regulators, overvoltage protection (OVP) circuits, and undervoltage lockout (UVLO) circuits in your design.
-
The TL594CDTBG can deliver up to 3A of output current, but the maximum output current depends on the input voltage, output voltage, and thermal conditions.