Part Details for TL49WW05000 by APEM Inc
Results Overview of TL49WW05000 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL49WW05000 Information
TL49WW05000 by APEM Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TL49WW05000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K0639
|
Newark | Toggle Switch, Tl Series, Dpdt, On-Off-On, Through Hole, 20 V Rohs Compliant: Yes |Apem TL49WW05000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$10.4400 / $18.5700 | Buy Now |
DISTI #
TL49WW05000-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1536 | Buy Now |
DISTI #
642-TL49WW05000
|
Mouser Electronics | Toggle Switches Tiny Washable Toggle ON-OFF-ON, R/A Vrtl RoHS: Compliant | 0 |
|
$11.2000 / $17.4400 | Order Now |
DISTI #
75003129
|
RS | TOGGLE SWITCH SMT TL PCB MOUNT Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9100 / $16.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.9100 / $16.0900 | Buy Now |
Part Details for TL49WW05000
TL49WW05000 CAD Models
TL49WW05000 Part Data Attributes
|
TL49WW05000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TL49WW05000
APEM Inc
Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Short Lever Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | SHORT LEVER | |
Body Breadth | 8.58 mm | |
Body Height | 8.65 mm | |
Body Length or Diameter | 9.1 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |