Part Details for TL494CDR2 by Rochester Electronics LLC
Results Overview of TL494CDR2 by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL494CDR2 Information
TL494CDR2 by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL494CDR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 2007 |
|
RFQ |
Part Details for TL494CDR2
TL494CDR2 CAD Models
TL494CDR2 Part Data Attributes
|
TL494CDR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TL494CDR2
Rochester Electronics LLC
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDSO16, SO-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 200 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TL494CDR2
This table gives cross-reference parts and alternative options found for TL494CDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL494CDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL494CDR2G | onsemi | $0.5099 | PWM Controller (up to 200 kHz) TA= 0°C to +70°C, SOIC 16 LEAD, 2500-REEL | TL494CDR2 vs TL494CDR2G |
TL494CDR2 | onsemi | Check for Price | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO16, SO-16 | TL494CDR2 vs TL494CDR2 |
TL494CDG | onsemi | Check for Price | PWM Controller (up to 200 kHz) TA= 0°C to +70°C, SOIC 16 LEAD, 48-TUBE | TL494CDR2 vs TL494CDG |
TL494CD | Texas Instruments | Check for Price | 40V, 0.2A 300KHz PWM controller 16-SOIC 0 to 70 | TL494CDR2 vs TL494CD |
NCV494BDR2 | Rochester Electronics LLC | Check for Price | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDSO16, SO-16 | TL494CDR2 vs NCV494BDR2 |
KIA494AF | KEC | Check for Price | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16, FLP-16 | TL494CDR2 vs KIA494AF |
TL494CD | Fairchild Semiconductor Corporation | Check for Price | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16, SOP-16 | TL494CDR2 vs TL494CD |
TL494CDX | Fairchild Semiconductor Corporation | Check for Price | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16, SOP-16 | TL494CDR2 vs TL494CDX |
TL494IDE4 | Texas Instruments | Check for Price | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | TL494CDR2 vs TL494IDE4 |
TL494CDG4 | Texas Instruments | Check for Price | 40V, 0.2A 300KHz PWM controller 16-SOIC 0 to 70 | TL494CDR2 vs TL494CDG4 |