-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL432BIDBZRG4 by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TL432BIDBZRG4
|
Mouser Electronics | Voltage References Adjustable Precision Shunt Regulator ALT 595-TL432BIDBZR RoHS: Compliant | 34437 |
|
$0.1530 / $0.9300 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Vyrian | Other Function Semiconductors | 522884 |
|
RFQ | |
|
Win Source Electronics | IC VREF SHUNT ADJ SOT23-3 | 129133 |
|
$0.0437 / $0.0563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL432BIDBZRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL432BIDBZRG4
Texas Instruments
Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.507 V | |
Output Voltage-Min | 2.483 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 92 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TL432BIDBZRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL432BIDBZRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMV431AIMF | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO3, SOT-23, 3 PIN, Voltage Reference | TL432BIDBZRG4 vs LMV431AIMF |
TL432ACDBZRG4 | Texas Instruments | $0.1041 | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70 | TL432BIDBZRG4 vs TL432ACDBZRG4 |
TL432BIDBZTG4 | Texas Instruments | $0.3702 | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 85 | TL432BIDBZRG4 vs TL432BIDBZTG4 |
TL432CDBZRG4 | Texas Instruments | $0.0921 | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70 | TL432BIDBZRG4 vs TL432CDBZRG4 |
TL432ACDBZTG4 | Texas Instruments | $0.3121 | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70 | TL432BIDBZRG4 vs TL432ACDBZTG4 |
TL432BCDBZT | Texas Instruments | $0.4027 | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70 | TL432BIDBZRG4 vs TL432BCDBZT |
TL432ACDBZR | Texas Instruments | $0.1366 | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70 | TL432BIDBZRG4 vs TL432ACDBZR |
TL432AIDBZT | Texas Instruments | $0.4120 | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 85 | TL432BIDBZRG4 vs TL432AIDBZT |
A good PCB layout for the TL432BIDBZRG4 involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to keep the input and output capacitors close to the device.
To ensure stability, make sure to follow the recommended PCB layout, use a sufficient output capacitor, and ensure the input voltage is within the recommended range. Additionally, the device should be decoupled from the power supply with a capacitor, and the output should be filtered with a capacitor and resistor.
The TL432BIDBZRG4 is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. It's recommended to consult the thermal design considerations in the datasheet and to perform thermal simulations to ensure the device operates within a safe temperature range.
Yes, the TL432BIDBZRG4 is a high-reliability device that meets the requirements of the automotive and aerospace industries. It's manufactured using a high-reliability process, and it's qualified to the AEC-Q100 standard for automotive applications. However, it's recommended to consult the device's qualification data and to perform additional testing and validation for specific high-reliability applications.
To troubleshoot issues with the TL432BIDBZRG4, start by verifying the input voltage, output voltage, and output current. Check the PCB layout and ensure it follows the recommended layout guidelines. Use an oscilloscope to measure the output voltage and current, and check for any signs of oscillation or instability. Consult the datasheet and application notes for troubleshooting guides and FAQs.