-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL431FDT-QR by Nexperia is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-TL431FDT-QRTR-ND
|
DigiKey | IC VREF SHUNT 2.495V SOT23-3 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0819 / $0.0916 | Buy Now |
DISTI #
TL431FDT-QR
|
Avnet Americas | - Tape and Reel (Alt: TL431FDT-QR) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0655 / $0.0730 | Buy Now |
DISTI #
771-TL431FDT-QR
|
Mouser Electronics | Voltage References Adjustable precision shunt regulator RoHS: Compliant | 2030 |
|
$0.0800 / $0.5300 | Buy Now |
DISTI #
TL431FDT-QR
|
TTI | Voltage References Adjustable precision shunt regulator RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0780 / $0.0850 | Buy Now |
DISTI #
TL431FDT-QR
|
TME | IC: voltage reference source, 2.495V, ±2%, SOT23, 100mA Min Qty: 1 | 0 |
|
$0.0760 / $0.5220 | RFQ |
DISTI #
TL431FDT-QR
|
Avnet Silica | (Alt: TL431FDT-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy