-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL431BQDBZR-QR by Nexperia is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-TL431BQDBZR-QRTR-ND
|
DigiKey | IC VREF SHUNT 2.495V SOT23-3 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0886 / $0.0988 | Buy Now |
DISTI #
TL431BQDBZR-QR
|
Avnet Americas | - Tape and Reel (Alt: TL431BQDBZR-QR) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0708 / $0.0790 | Buy Now |
DISTI #
771-TL431BQDBZR-QR
|
Mouser Electronics | Voltage References Adjustable precision shunt regulator RoHS: Compliant | 5998 |
|
$0.0870 / $0.5700 | Buy Now |
DISTI #
E02:0323_22615398
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2452 | Europe - 18000 |
|
$0.0948 | Buy Now |
DISTI #
TL431BQDBZR-QR
|
TTI | Voltage References Adjustable precision shunt regulator RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0830 / $0.0880 | Buy Now |
DISTI #
TL431BQDBZR-QR
|
TME | IC: voltage reference source, 2.495V, ±0.5%, SOT23, 100mA Min Qty: 1 | 0 |
|
$0.1170 / $0.4960 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1463 / $0.1585 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy