Part Details for TL431BILPE3 by Texas Instruments
Results Overview of TL431BILPE3 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL431BILPE3 Information
TL431BILPE3 by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL431BILPE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL431BILPE3-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1496 In Stock |
|
$0.4700 | Buy Now |
DISTI #
296-50326-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9 In Stock |
|
$0.8100 | Buy Now |
|
Rochester Electronics | TL431 - Adjustable precision shunt regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 1496 |
|
$0.2782 / $0.4487 | Buy Now |
Part Details for TL431BILPE3
TL431BILPE3 CAD Models
TL431BILPE3 Part Data Attributes
|
TL431BILPE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL431BILPE3
Texas Instruments
Adjustable precision shunt regulator 3-TO-92 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.507 V | |
Output Voltage-Min | 2.483 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 109.018 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% | |
Width | 4.3 mm |
Alternate Parts for TL431BILPE3
This table gives cross-reference parts and alternative options found for TL431BILPE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431BILPE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL431BCLPRAG | onsemi | $0.2551 | Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | TL431BILPE3 vs TL431BCLPRAG |
TL431BCLPME3 | Texas Instruments | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | TL431BILPE3 vs TL431BCLPME3 |
TL431BQLPME3 | Texas Instruments | Check for Price | Adjustable precision shunt regulator 3-TO-92 -40 to 125 | TL431BILPE3 vs TL431BQLPME3 |
TL431BCLP | onsemi | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PBCY3, PLASTIC, TO-92, TO-226, 3 PIN | TL431BILPE3 vs TL431BCLP |
TL431BCLPRMG | onsemi | Check for Price | Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | TL431BILPE3 vs TL431BCLPRMG |
TL431BCLP | Linfinity Microelectronics | Check for Price | Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | TL431BILPE3 vs TL431BCLP |
TL431BCLP | Rochester Electronics LLC | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | TL431BILPE3 vs TL431BCLP |
TL431BILP | Microsemi Corporation | Check for Price | Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | TL431BILPE3 vs TL431BILP |
TL431BQLPE3 | Rochester Electronics LLC | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | TL431BILPE3 vs TL431BQLPE3 |
TL431BILPE3 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the TL431BILPE3 is -40°C to 125°C. However, it's essential to note that the device's accuracy and stability may degrade at extreme temperatures.
-
To ensure stability, it's crucial to follow proper PCB layout practices, such as keeping the input and output capacitors close to the device, using a low-ESR capacitor for the output, and minimizing the length of the feedback loop. Additionally, a 1-10 nF capacitor between the REF and ADJ pins can help improve stability.
-
The TL431BILPE3 can handle a maximum output current of 100 mA. However, it's recommended to keep the output current below 50 mA to ensure the device operates within its specified parameters and to prevent overheating.
-
While the TL431BILPE3 can handle a maximum output current of 100 mA, it's not suitable for high-current applications. The device is designed for low-power, low-dropout voltage regulation and is not intended for high-current applications. For high-current applications, consider using a dedicated voltage regulator IC.
-
The output voltage of the TL431BILPE3 can be calculated using the formula: Vout = Vref * (1 + R1/R2), where Vref is the internal reference voltage (2.495V), R1 is the resistance between the OUT and ADJ pins, and R2 is the resistance between the ADJ and GND pins.