-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL431BIDBZR-QR by Nexperia is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-TL431BIDBZR-QRTR-ND
|
DigiKey | IC VREF SHUNT 2.495V SOT23-3 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0886 / $0.0988 | Buy Now |
DISTI #
TL431BIDBZR-QR
|
Avnet Americas | - Tape and Reel (Alt: TL431BIDBZR-QR) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0708 / $0.0790 | Buy Now |
DISTI #
771-TL431BIDBZR-QR
|
Mouser Electronics | Voltage References Adjustable precision shunt regulator RoHS: Compliant | 5230 |
|
$0.0870 / $0.5700 | Buy Now |
DISTI #
TL431BIDBZR-QR
|
TTI | Voltage References Adjustable precision shunt regulator RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0840 / $0.0910 | Buy Now |
DISTI #
TL431BIDBZR-QR
|
TME | IC: voltage reference source, 2.495V, ±0.5%, SOT23, 100mA Min Qty: 1 | 0 |
|
$0.1170 / $0.4960 | RFQ |
DISTI #
TL431BIDBZR-QR
|
Avnet Silica | (Alt: TL431BIDBZR-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TL431BIDBZR-QR
|
EBV Elektronik | (Alt: TL431BIDBZR-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy