-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL431BCLPRMG by onsemi is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL431BCLPRMGOSCT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.4% TO92-3 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
13645 In Stock |
|
$0.1553 / $0.4000 | Buy Now |
DISTI #
86044958
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 1438 Package Multiple: 1 Date Code: 1301 | Americas - 24000 |
|
$0.2609 | Buy Now |
DISTI #
86044285
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 1438 Package Multiple: 1 Date Code: 2201 | Americas - 8000 |
|
$0.2609 | Buy Now |
|
Rochester Electronics | Adjustable precision shunt regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 32518 |
|
$0.1294 / $0.2087 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4004 |
|
RFQ | |
DISTI #
TL431BCLPRMG
|
Avnet Silica | VRef Adjustable 2495V to 36V 100mA 3Pin TO92 FanFold (Alt: TL431BCLPRMG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431BCLPRMG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TL431BCLPRMG
onsemi
Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.50498 V | |
Output Voltage-Min | 2.48502 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 97.338 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
This table gives cross-reference parts and alternative options found for TL431BCLPRMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431BCLPRMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL431BCLPME3 | Texas Instruments | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | TL431BCLPRMG vs TL431BCLPME3 |
TL431BCLPRAG | onsemi | $0.2551 | Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | TL431BCLPRMG vs TL431BCLPRAG |
TL431BQLPME3 | Texas Instruments | Check for Price | Adjustable precision shunt regulator 3-TO-92 -40 to 125 | TL431BCLPRMG vs TL431BQLPME3 |
TL431BCLP | onsemi | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PBCY3, PLASTIC, TO-92, TO-226, 3 PIN | TL431BCLPRMG vs TL431BCLP |
TL431BCLP | Linfinity Microelectronics | Check for Price | Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | TL431BCLPRMG vs TL431BCLP |
TL431BCLP | Rochester Electronics LLC | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | TL431BCLPRMG vs TL431BCLP |
TL431BILP | Microsemi Corporation | Check for Price | Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | TL431BCLPRMG vs TL431BILP |
TL431BQLPE3 | Rochester Electronics LLC | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | TL431BCLPRMG vs TL431BQLPE3 |
TL431BCLPE3 | Texas Instruments | Check for Price | Adjustable precision shunt regulator 3-TO-92 0 to 70 | TL431BCLPRMG vs TL431BCLPE3 |
The recommended operating temperature range for the TL431BCLPRMG is -40°C to 125°C.
To ensure stability, a minimum capacitance of 100nF is recommended between the REF and ADJ pins, and a resistance of 1kΩ or less between the ADJ and Cathode pins.
The maximum allowed voltage on the Cathode pin is 36V, but it's recommended to keep it below 30V for reliable operation.
Yes, the TL431BCLPRMG can be used as a voltage regulator, but it's primarily designed as a shunt regulator. For voltage regulation, consider using a dedicated voltage regulator IC.
The output voltage (Vout) can be calculated using the formula: Vout = Vref x (R1 + R2) / R2, where Vref is the internal reference voltage (2.5V) and R1 and R2 are the resistors connected between the REF and ADJ pins.