Part Details for TL431BCLP by onsemi
Results Overview of TL431BCLP by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL431BCLP Information
TL431BCLP by onsemi is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL431BCLP | Texas Instruments | Adjustable precision shunt regulator 3-TO-92 0 to 70 | |
TL431BCLPE3 | Texas Instruments | Adjustable precision shunt regulator 3-TO-92 0 to 70 | |
TL431BCLPR | Texas Instruments | Adjustable precision shunt regulator 3-TO-92 0 to 70 |
Part Details for TL431BCLP
TL431BCLP CAD Models
TL431BCLP Part Data Attributes
|
TL431BCLP
onsemi
Buy Now
Datasheet
|
Compare Parts:
TL431BCLP
onsemi
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PBCY3, PLASTIC, TO-92, TO-226, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-92, TO-226, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.50498 V | |
Output Voltage-Min | 2.48502 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 97.338 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for TL431BCLP
This table gives cross-reference parts and alternative options found for TL431BCLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431BCLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL431BCLPME3 | Texas Instruments | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | TL431BCLP vs TL431BCLPME3 |
TL431BCLPRAG | onsemi | $0.2551 | Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | TL431BCLP vs TL431BCLPRAG |
TL431BQLPME3 | Texas Instruments | Check for Price | Adjustable precision shunt regulator 3-TO-92 -40 to 125 | TL431BCLP vs TL431BQLPME3 |
TL431BCLPRMG | onsemi | Check for Price | Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | TL431BCLP vs TL431BCLPRMG |
TL431BCLP | Linfinity Microelectronics | Check for Price | Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | TL431BCLP vs TL431BCLP |
TL431BCLP | Rochester Electronics LLC | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | TL431BCLP vs TL431BCLP |
TL431BILP | Microsemi Corporation | Check for Price | Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | TL431BCLP vs TL431BILP |
TL431BQLPE3 | Rochester Electronics LLC | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | TL431BCLP vs TL431BQLPE3 |
TL431BCLPE3 | Texas Instruments | Check for Price | Adjustable precision shunt regulator 3-TO-92 0 to 70 | TL431BCLP vs TL431BCLPE3 |