Part Details for TL431AIDCKR by Rochester Electronics LLC
Results Overview of TL431AIDCKR by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL431AIDCKR Information
TL431AIDCKR by Rochester Electronics LLC is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL431AIDCKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 37256 |
|
RFQ |
Part Details for TL431AIDCKR
TL431AIDCKR CAD Models
TL431AIDCKR Part Data Attributes
|
TL431AIDCKR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TL431AIDCKR
Rochester Electronics LLC
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 109.018 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 1.25 mm |
Alternate Parts for TL431AIDCKR
This table gives cross-reference parts and alternative options found for TL431AIDCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431AIDCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL431ACDCKT | Texas Instruments | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | TL431AIDCKR vs TL431ACDCKT |
TL431ACDCKTG4 | Texas Instruments | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | TL431AIDCKR vs TL431ACDCKTG4 |
TL431AQDCKRE4 | Texas Instruments | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | TL431AIDCKR vs TL431AQDCKRE4 |
TL431ACDCKRG4 | Texas Instruments | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | TL431AIDCKR vs TL431ACDCKRG4 |
TL431AIDCKR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the TL431AIDCKR is -40°C to 125°C, as specified in the datasheet. However, it's essential to note that the device's performance may vary outside this range, and it's crucial to consider the application's specific requirements.
-
To ensure proper biasing, connect the cathode (K) to a voltage source, and the anode (A) to a resistive divider network. The recommended bias current is between 1 mA and 100 mA. Consult the datasheet for specific biasing configurations and calculations.
-
The maximum allowed voltage across the TL431AIDCKR is 36 V. Exceeding this voltage may damage the device or affect its performance. Ensure that the voltage across the device does not exceed this rating.
-
Yes, the TL431AIDCKR can be used as a voltage regulator. It's a programmable shunt regulator, which means it can be configured to regulate a specific voltage. However, it's essential to follow the datasheet's guidelines and application notes for proper configuration and design.
-
The TL431AIDCKR has built-in ESD protection, but it's still crucial to follow proper ESD handling procedures when working with the device. Use an ESD wrist strap, mat, or other protective equipment to prevent damage from static electricity.