Part Details for TL431ACLPRA by Rochester Electronics LLC
Results Overview of TL431ACLPRA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL431ACLPRA Information
TL431ACLPRA by Rochester Electronics LLC is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TL431ACLPRA
TL431ACLPRA CAD Models
TL431ACLPRA Part Data Attributes
|
TL431ACLPRA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TL431ACLPRA
Rochester Electronics LLC
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, PLASTIC, TO-92, TO-226, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-92, TO-226, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.537 V | |
Output Voltage-Min | 2.453 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 97.338 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for TL431ACLPRA
This table gives cross-reference parts and alternative options found for TL431ACLPRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ACLPRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL431ACLPR | Texas Instruments | $0.1608 | Adjustable precision shunt regulator 3-TO-92 0 to 70 | TL431ACLPRA vs TL431ACLPR |
TL431ACLPX | Rochester Electronics LLC | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | TL431ACLPRA vs TL431ACLPX |
TL431ACZX | Rochester Electronics LLC | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | TL431ACLPRA vs TL431ACZX |
TL431ACLPR | Rochester Electronics LLC | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | TL431ACLPRA vs TL431ACLPR |
TL431AILPRP | onsemi | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3, PLASTIC, TO-92, TO-226, 3 PIN | TL431ACLPRA vs TL431AILPRP |
TL431ACLPREG | onsemi | Check for Price | Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | TL431ACLPRA vs TL431ACLPREG |
TL431ACLPRE | onsemi | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3, PLASTIC, TO-92, TO-226, 3 PIN | TL431ACLPRA vs TL431ACLPRE |
TL431ACZ | Rochester Electronics LLC | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | TL431ACLPRA vs TL431ACZ |
TL431ACLPE3 | Rochester Electronics LLC | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | TL431ACLPRA vs TL431ACLPE3 |
TL431ACLPRA Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for TL431ACLPRA is -40°C to 125°C. However, it's essential to note that the device's performance may vary outside the typical operating temperature range of 0°C to 70°C.
-
To ensure stability, it's crucial to follow the recommended layout and component selection guidelines. This includes using a low-ESR capacitor, minimizing the distance between the TL431ACLPRA and the capacitor, and avoiding parasitic inductance in the circuit.
-
The maximum allowed voltage on the REF pin of TL431ACLPRA is 36V. Exceeding this voltage may damage the device or affect its performance.
-
While the TL431ACLPRA can be used as a voltage regulator, it's not its primary function. The device is designed as a programmable precision reference voltage source. If you need a voltage regulator, consider using a dedicated voltage regulator IC.
-
The output voltage of the TL431ACLPRA can be calculated using the formula: Vout = Vref * (1 + R1/R2), where Vref is the reference voltage (2.495V typical), R1 is the resistance between the OUT and ADJ pins, and R2 is the resistance between the ADJ and GND pins.