-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL FOIL, 1W, 1%, 75ppm, 0.022ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL3AR022F by TE Connectivity is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7822
|
Newark | Current Sense Resistors, Resistance:0.022Ohm, Product Range:Tl Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Temperature Coefficient:± 75Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity TL3AR022F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8230 | Buy Now |
DISTI #
1625827-6
|
Avnet Americas | SMD Current Sense Resistor, 22 Milliohm, ? 1%, 1 W, 2512 [6432 Metric], Metal Film - Tape and Reel (Alt: 1625827-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 114 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
1625827-6
|
TTI | Current Sense Resistors - SMD .022 OHM 1% 1W 75PPM pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
1625827-6
|
Avnet Abacus | SMD Current Sense Resistor 22 Milliohm 1 1 W 2512 6432 Metric Metal Film (Alt: 1625827-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL3AR022F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TL3AR022F
TE Connectivity
RESISTOR, CURRENT SENSE, METAL FOIL, 1W, 1%, 75ppm, 0.022ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 114 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Fully Welded | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.022 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |
TE Connectivity recommends a symmetrical PCB layout with a solid ground plane and a 50-ohm transmission line to minimize signal reflections and ensure optimal performance.
To ensure reliable connections, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the pads. Avoid overheating or applying excessive force, which can damage the component.
The TL3AR022F is rated for operation from -40°C to 125°C, but it's recommended to derate the component for extended operation above 100°C to ensure reliability.
Yes, the TL3AR022F is designed to withstand vibrations up to 10G, but it's recommended to secure the component with a suitable adhesive or mechanical fastening to prevent movement during operation.
Use a signal generator and oscilloscope to verify signal integrity, and check for proper PCB layout, soldering, and component orientation. Consult the datasheet and application notes for specific troubleshooting guidelines.