Part Details for TL3414AIP by Texas Instruments
Results Overview of TL3414AIP by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL3414AIP Information
TL3414AIP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL3414AIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86145012
|
Verical | Op Amp Dual GP ±7.5V/15V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 437 Package Multiple: 1 Date Code: 1001 | Americas - 5300 |
|
$0.8586 | Buy Now |
DISTI #
86151174
|
Verical | Op Amp Dual GP ±7.5V/15V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 437 Package Multiple: 1 Date Code: 0401 | Americas - 3750 |
|
$0.8586 | Buy Now |
DISTI #
86151249
|
Verical | Op Amp Dual GP ±7.5V/15V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 437 Package Multiple: 1 Date Code: 0701 | Americas - 1000 |
|
$0.8586 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 10050 |
|
$0.4259 / $0.6869 | Buy Now |
Part Details for TL3414AIP
TL3414AIP CAD Models
TL3414AIP Part Data Attributes
|
TL3414AIP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL3414AIP
Texas Instruments
DUAL OP-AMP, 5000uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.6 µA | |
Bias Current-Max (IIB) @25C | 0.6 µA | |
Common-mode Reject Ratio-Nom | 79 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.81 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.83 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 7100 | |
Width | 7.62 mm |
TL3414AIP Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TL3414AIP is 4.5V to 16V, although it can operate up to 18V with reduced performance.
-
To ensure stability, it's essential to follow proper layout and grounding techniques, use a bypass capacitor between the supply pins, and avoid capacitive loads. Additionally, the datasheet provides a recommended compensation capacitor value for specific gain configurations.
-
The maximum output current of the TL3414AIP is 40mA, although it's recommended to limit the output current to 20mA for optimal performance and to prevent overheating.
-
While the TL3414AIP can be used as a comparator, it's not recommended due to its op-amp architecture. The TL3414AIP is designed for linear applications, and its output stage is not optimized for high-speed switching. For comparator applications, it's better to use a dedicated comparator IC like the TLV7031.
-
The TL3414AIP has built-in ESD protection, but it's still essential to follow proper handling and assembly procedures to prevent damage. Use an anti-static wrist strap, mat, or workstation, and avoid touching the device pins or exposed internal components.