Part Details for TL2BR01FTE by TE Connectivity
Results Overview of TL2BR01FTE by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL2BR01FTE Information
TL2BR01FTE by TE Connectivity is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TL2BR01FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7794
|
Newark | Tl2B R01 1% 4K Rl |Cgs Te Connectivity TL2BR01FTE RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8110 | Buy Now |
DISTI #
4-1625826-3
|
Avnet Americas | Res Metal Foil 1206 0.01 Ohm 1% 1/4W ?75ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: 4-1625826-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
4-1625826-3
|
Avnet Abacus | SMD Current Sense Resistor 10 Milliohm 1 250 mW 1206 3216 Metric Metal Film (Alt: 4-1625826-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now |
Part Details for TL2BR01FTE
TL2BR01FTE CAD Models
TL2BR01FTE Part Data Attributes
|
TL2BR01FTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TL2BR01FTE
TE Connectivity
RESISTOR, CURRENT SENSE, METAL FOIL, 0.25W, 1%, 75ppm, 0.01ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Manufacturer Series | TL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |