Part Details for TL2BR01F by TE Connectivity
Results Overview of TL2BR01F by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL2BR01F Information
TL2BR01F by TE Connectivity is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TL2BR01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A105806CT-ND
|
DigiKey | RES 0.01 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4248 In Stock |
|
$0.7626 / $2.6300 | Buy Now |
Part Details for TL2BR01F
TL2BR01F CAD Models
TL2BR01F Part Data Attributes
|
TL2BR01F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TL2BR01F
TE Connectivity
RESISTOR, CURRENT SENSE, METAL FOIL, 0.25W, 1%, 75ppm, 0.01ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 110 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Fully Welded | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |
TL2BR01F Frequently Asked Questions (FAQ)
-
TE Connectivity recommends a PCB layout with a solid ground plane, minimal track length, and a 50-ohm impedance-controlled track to ensure optimal performance and minimize signal reflections.
-
To ensure reliable connections, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the pads. Avoid overheating or applying excessive force, which can damage the component.
-
The TL2BR01F is rated for operation from -40°C to 125°C, but it's recommended to derate the component for high-temperature applications to ensure reliability and prevent thermal damage.
-
Yes, the TL2BR01F is designed to withstand high-vibration and high-shock environments, but it's essential to follow proper mounting and soldering techniques to ensure the component remains securely attached to the PCB.
-
To troubleshoot issues with TL2BR01F, check for proper soldering, ensure the component is properly seated, and verify the PCB layout and signal integrity. Use oscilloscopes or signal analyzers to diagnose signal quality issues.