Part Details for TL2BR01F (1625826-3) by TE Connectivity
Results Overview of TL2BR01F (1625826-3) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL2BR01F (1625826-3) Information
TL2BR01F (1625826-3) by TE Connectivity is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TL2BR01F (1625826-3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70064463
|
RS | Resistor, Metal Film, Res 0.01 Ohms, Pwr-Rtg 0.25 W, Tol 1%, SMT, 1206 Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $0.9900 | RFQ |