Part Details for TL2829ZD by Texas Instruments
Results Overview of TL2829ZD by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL2829ZD Information
TL2829ZD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL2829ZD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL2829ZD-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 159 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
488 In Stock |
|
$1.8900 | Buy Now |
DISTI #
86151243
|
Verical | TL2829ZD Min Qty: 165 Package Multiple: 1 Date Code: 9701 | Americas - 488 |
|
$2.2750 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 488 |
|
$1.4600 / $1.8200 | Buy Now |
Part Details for TL2829ZD
TL2829ZD CAD Models
TL2829ZD Part Data Attributes
|
TL2829ZD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL2829ZD
Texas Instruments
QUAD OP-AMP, 10000uV OFFSET-MAX, 0.4MHz BAND WIDTH, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -16 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.1 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 400 | |
Voltage Gain-Min | 5000 | |
Width | 3.9 mm |
TL2829ZD Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TL2829ZD is 4.5V to 16V, although it can operate up to 18V with reduced performance.
-
To ensure stability in a unity-gain configuration, add a 10nF to 22nF capacitor between the output and the inverting input (pins 6 and 2) to prevent oscillations.
-
The TL2829ZD can drive up to 100pF of capacitive load without oscillating or becoming unstable.
-
To reduce noise and hum, use a 0.1uF to 1uF decoupling capacitor between the power supply pins (pins 4 and 7) and the ground pin (pin 3), and consider adding a noise-reducing capacitor (e.g., 10nF) between the inverting input and ground.
-
The TL2829ZD is rated for operation up to 125°C, but its performance may degrade above 85°C. Ensure proper heat sinking and thermal management to maintain reliability.