-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A Simple Step-Down Switching Voltage Regulators 5-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL2575-15IKV by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL2575-15IKV-ND
|
DigiKey | IC REG BUCK 15V 1A TO220-5 Min Qty: 188 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5888 In Stock |
|
$1.6000 | Buy Now |
DISTI #
296-21498-5-ND
|
DigiKey | IC REG BUCK 15V 1A TO220-5 Min Qty: 188 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4515 | Buy Now |
DISTI #
595-TL2575-15IKV
|
Mouser Electronics | Switching Voltage Regulators 1-A Step-Down Vltge RoHS: Compliant | 346 |
|
$1.3500 / $3.9400 | Buy Now |
DISTI #
86293208
|
Verical | Conv DC-DC 4.75V to 40V Step Down Single-Out 15V 1A 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 195 Package Multiple: 1 Date Code: 0701 | Americas - 2888 |
|
$1.1905 / $1.9250 | Buy Now |
DISTI #
86288096
|
Verical | Conv DC-DC 4.75V to 40V Step Down Single-Out 15V 1A 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 195 Package Multiple: 1 Date Code: 1201 | Americas - 2000 |
|
$1.1905 / $1.9250 | Buy Now |
DISTI #
86288732
|
Verical | Conv DC-DC 4.75V to 40V Step Down Single-Out 15V 1A 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 195 Package Multiple: 1 Date Code: 1501 | Americas - 600 |
|
$1.1905 / $1.9250 | Buy Now |
DISTI #
86294507
|
Verical | Conv DC-DC 4.75V to 40V Step Down Single-Out 15V 1A 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 195 Package Multiple: 1 | Americas - 400 |
|
$1.1905 / $1.9250 | Buy Now |
|
Rochester Electronics | TL2575-15 1-A Simple Step-Down Switching Voltage Regulators RoHS: Compliant Status: Active Min Qty: 1 | 5888 |
|
$0.9524 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL2575-15IKV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL2575-15IKV
Texas Instruments
1-A Simple Step-Down Switching Voltage Regulators 5-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 30 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 58 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for TL2575-15IKV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL2575-15IKV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL2575-15IKTTR | Texas Instruments | $1.2456 | 1-A Simple Step-Down Switching Voltage Regulators 5-DDPAK/TO-263 -40 to 125 | TL2575-15IKV vs TL2575-15IKTTR |