Part Details for TL22DNAW016F by NKK Switches
Results Overview of TL22DNAW016F by NKK Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL22DNAW016F Information
TL22DNAW016F by NKK Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TL22DNAW016F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL22DNAW016F
|
TTI | Toggle Switches DPDT ON-NONE-ON GRN Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$20.0700 | Buy Now |
Part Details for TL22DNAW016F
TL22DNAW016F CAD Models
TL22DNAW016F Part Data Attributes
|
TL22DNAW016F
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
TL22DNAW016F
NKK Switches
Toggle Switch, DPDT, On-on, Solder Lug Terminal, Toggle Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 25 deg | |
Actuator Length | 0.689 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | TOGGLE | |
Body Breadth | 18.0086 mm | |
Body Color | BLACK | |
Body Height | 15.5956 mm | |
Body Length or Diameter | 18.0086 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.394 inch | |
Bushing Type | M12P1 | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | EPOXY | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.118 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |
Alternate Parts for TL22DNAW016F
This table gives cross-reference parts and alternative options found for TL22DNAW016F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL22DNAW016F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL22DCAW015D | NKK Switches | Check for Price | Toggle Switch, DPDT, On-on, Solder Lug Terminal, Toggle Actuator, Panel Mount | TL22DNAW016F vs TL22DCAW015D |
TL22DCAW015F | NKK Switches | Check for Price | Toggle Switch, DPDT, On-on, Solder Lug Terminal, Toggle Actuator, Panel Mount | TL22DNAW016F vs TL22DCAW015F |
TL22DFAW015C | NKK Switches | Check for Price | Toggle Switch, DPDT, On-on, Solder Lug Terminal, Toggle Actuator, Panel Mount | TL22DNAW016F vs TL22DFAW015C |
TL22DFAW015D | NKK Switches | Check for Price | Toggle Switch, DPDT, On-on, Solder Lug Terminal, Toggle Actuator, Panel Mount | TL22DNAW016F vs TL22DFAW015D |
TL22DNAW016F Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the TL22DNAW016F is -20°C to 85°C, as specified by NKK Switches.
-
Yes, the TL22DNAW016F is designed for high-reliability applications, with a lifespan of up to 10,000 cycles and a low contact resistance of 10mΩ max.
-
Yes, the TL22DNAW016F is designed to operate in harsh environments, with a rating of IP67 for dust and water resistance, and can withstand vibration and shock.
-
The recommended soldering temperature is 260°C max, and the recommended soldering time is 3 seconds max, as specified by NKK Switches.
-
Yes, the TL22DNAW016F is RoHS and REACH compliant, meeting the requirements for hazardous substance restrictions and safe use in electrical and electronic equipment.