Part Details for TL2205EEBPGA by E-Switch Inc
Results Overview of TL2205EEBPGA by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL2205EEBPGA Information
TL2205EEBPGA by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TL2205EEBPGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T9545
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL2205EEBPGA RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.0800 | Buy Now |
DISTI #
EG4856-ND
|
DigiKey | SWITCH PUSH DPDT 0.1A 30V Min Qty: 1008 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4658 | Buy Now |
DISTI #
612-TL2205EEBPGA
|
Mouser Electronics | Pushbutton Switches 0.1A 30VDC PCB 20mA RED LED | 0 |
|
$1.4600 | Order Now |
DISTI #
74828997
|
RS | Pushbutton Switch, DPDT, ON-ON, 100 mA, 30V DC, PC Pin, TL2205 Series Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8600 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch, DPDT, ON-ON, 100 mA, 30V DC, PC Pin, TL2205 Series | E-Switch TL2205EEBPGA RoHS: Compliant | 0 |
|
$1.2900 / $2.7000 | Buy Now |
DISTI #
TL2205EEBPGA
|
TME | Push-button, DPDT, Pos: 2, 0.1A/30VDC, THT, LED, green, 2.5N, 19.65mm Min Qty: 1000 | 0 |
|
$1.4600 | RFQ |
Part Details for TL2205EEBPGA
TL2205EEBPGA CAD Models
TL2205EEBPGA Part Data Attributes
|
TL2205EEBPGA
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL2205EEBPGA
E-Switch Inc
Pushbutton Switch, DPDT, Latched, 0.1A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.439 inch | |
Actuator Travel | 2.4892 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 8.509 mm | |
Body Height | 8.509 mm | |
Body Length or Diameter | 11.811 mm | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 8 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.134 inch | |
Termination Type | SOLDER |