-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple RS-232 Drivers/Receivers 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL145406N by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-10141-5-ND
|
DigiKey | IC TRANSCEIVER FULL 3/3 16PDIP Min Qty: 400 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1096 | Buy Now |
DISTI #
595-TL145406N
|
Mouser Electronics | RS-232 Interface IC Triple RS-232 RoHS: Compliant | 401 |
|
$1.9300 / $5.1200 | Buy Now |
|
Bristol Electronics | 102 |
|
RFQ | ||
|
Bristol Electronics | 63 |
|
RFQ | ||
|
Quest Components | IC,LINE TRANSCEIVER,BIPOLAR,3 DRIVER,3 RCVR,DIP,16PIN,PLASTIC | 81 |
|
$1.9200 / $3.8400 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL145406N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL145406N
Texas Instruments
Triple RS-232 Drivers/Receivers 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 12 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.01 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 425 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 9 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 500 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TL145406N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL145406N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75C1406N | Texas Instruments | $2.1523 | Triple Low-Power Drivers And Receivers 16-PDIP 0 to 70 | TL145406N vs SN75C1406N |
TL145406NE4 | Texas Instruments | Check for Price | Triple RS-232 Drivers/Receivers 16-PDIP 0 to 70 | TL145406N vs TL145406NE4 |
TL145406IN | Texas Instruments | Check for Price | TRIPLE LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 | TL145406N vs TL145406IN |
MC145406N | YAGEO Corporation | Check for Price | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, CMOS, PDIP16 | TL145406N vs MC145406N |
SN75C1406NE4 | Texas Instruments | Check for Price | Triple Low-Power Drivers And Receivers 16-PDIP 0 to 70 | TL145406N vs SN75C1406NE4 |
SN65C1406N-00 | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDIP16 | TL145406N vs SN65C1406N-00 |
MC145406N,602 | NXP Semiconductors | Check for Price | MC145406 - EIA-232-D/V.28 Driver/Receiver | TL145406N vs MC145406N,602 |
MC145406P | Motorola Mobility LLC | Check for Price | LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 | TL145406N vs MC145406P |
MC145406L | Motorola Mobility LLC | Check for Price | LINE TRANSCEIVER, CDIP16, 620-09 | TL145406N vs MC145406L |
The recommended operating voltage range for the TL145406N is 2.7V to 5.5V, although it can tolerate up to 6.5V for short periods.
To ensure proper power-on and power-off, use a power-on reset (POR) circuit or a voltage supervisor to guarantee a clean power-up and power-down sequence.
The TL145406N supports clock frequencies up to 100 MHz, but the actual frequency limit may vary depending on the specific application and capacitive loading.
To minimize signal degradation, keep the output traces short, use a low-ESR capacitor, and consider adding a series resistor to match the output impedance to the load impedance.
Use a star-configuration layout, keep the power and ground pins close to the device, and route the clock and data lines away from noise sources and high-current paths.