Part Details for TL1451AMJ by Texas Instruments
Results Overview of TL1451AMJ by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL1451AMJ Information
TL1451AMJ by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL1451AMJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL1451AMJ-ND
|
DigiKey | DUAL SWITCHING CONTROLLER Min Qty: 47 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1591 In Stock |
|
$6.4200 | Buy Now |
DISTI #
86144643
|
Verical | TL1451AMJ Min Qty: 49 Package Multiple: 1 Date Code: 0001 | Americas - 1591 |
|
$7.7125 | Buy Now |
|
Rochester Electronics | TL1451A 3.6V to 50V dual channel controller with Wide input voltage range RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1591 |
|
$4.9400 / $6.1700 | Buy Now |
Part Details for TL1451AMJ
TL1451AMJ CAD Models
TL1451AMJ Part Data Attributes
|
TL1451AMJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL1451AMJ
Texas Instruments
0.021A DUAL SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.94 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.021 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TL1451AMJ
This table gives cross-reference parts and alternative options found for TL1451AMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1451AMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL598CDR | Texas Instruments | $0.7044 | Pulse-width-modulation (Pwm) control circuit 16-SOIC 0 to 70 | TL1451AMJ vs TL598CDR |
TL1451ACDBR | Texas Instruments | $0.7986 | 3.6V to 50V dual channel controller with Wide input voltage range 16-SSOP -20 to 85 | TL1451AMJ vs TL1451ACDBR |
TL1451ACPW | Texas Instruments | $0.9443 | 3.6V to 50V dual channel controller with Wide input voltage range 16-TSSOP -20 to 85 | TL1451AMJ vs TL1451ACPW |
BA9741F-E2 | ROHM Semiconductor | $1.3076 | Dual Switching Controller, Voltage-mode, 0.12A, 800kHz Switching Freq-Max, BIPolar, PDSO16, ROHS COMPLIANT, SOP-16 | TL1451AMJ vs BA9741F-E2 |
ISL6560CB-T | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | TL1451AMJ vs ISL6560CB-T |
CS-5120D16 | Cherry Semiconductor Corporation | Check for Price | Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, | TL1451AMJ vs CS-5120D16 |
ISL6560CBZ | Intersil Corporation | Check for Price | Microprocessor Core Voltage Regulator Two Phase Buck PWM Controller; SOIC16; Temp Range: 0° to 70° | TL1451AMJ vs ISL6560CBZ |
5962-9958401Q2X | Texas Instruments | Check for Price | 0.021A DUAL SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20 | TL1451AMJ vs 5962-9958401Q2X |
TL1451AQDREP | Texas Instruments | Check for Price | 0.021A DUAL SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MS-012AC, SOIC-16 | TL1451AMJ vs TL1451AQDREP |
BA9743AFV-E2 | ROHM Semiconductor | Check for Price | Dual Switching Controller, Voltage-mode, 0.12A, 800kHz Switching Freq-Max, BIPolar, PDSO16, ROHS COMPLIANT, SSOP-16 | TL1451AMJ vs BA9743AFV-E2 |