Part Details for TL12W03-D(T30) by Toshiba America Electronic Components
Results Overview of TL12W03-D(T30) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL12W03-D(T30) Information
TL12W03-D(T30) by Toshiba America Electronic Components is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for TL12W03-D(T30)
TL12W03-D(T30) CAD Models
TL12W03-D(T30) Part Data Attributes
|
TL12W03-D(T30)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TL12W03-D(T30)
Toshiba America Electronic Components
Visible LED, SINGLE COLOR LED, WHITE, ROHS COMPLIANT, PLASTIC, 4-5BE1, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, 4-5BE1, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Toshiba | |
Color | WHITE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.5 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.1 mm | |
Packing Method | TR | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 6.15 mm |