-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL1105VF160Q by E-Switch Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N4492
|
Newark | Tactile Sw, Spst-No, 0.05A, 12Vdc, 160Gf, Product Range:Tl1105 Series, Actuator Orientation:Side Actuated, Switch Mounting:Through Hole, Right Angle, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc Rohs Compliant: Yes |E-Switch TL1105VF160Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 704 |
|
$0.2400 / $0.2620 | Buy Now |
DISTI #
EG2508-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
22151 In Stock |
|
$0.2412 / $0.4100 | Buy Now |
DISTI #
612-TL1105VF
|
Mouser Electronics | Tactile Switches R/A .124 RoHS: Compliant | 6886 |
|
$0.2210 / $0.4100 | Buy Now |
DISTI #
72473350
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL1105 Series Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 859 |
|
$0.6990 / $0.9990 | Buy Now |
DISTI #
75635155
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL1105 Series Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6990 / $0.9990 | RFQ |
|
Future Electronics | TL1105 Series SPST 1.6 N Round Button PC Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 2479Bulk |
|
$0.1800 / $0.2000 | Buy Now |
DISTI #
ESWTL1105VF160Q
|
Heilind Electronics | P010309 | Americas - 14970 in Stock |
|
$0.2016 / $0.2618 | Buy Now |
DISTI #
87343547
|
Verical | Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 50VDC 1.57N Thru-Hole Min Qty: 211 Package Multiple: 1 | Americas - 1428 |
|
$0.3164 / $0.3332 | Buy Now |
DISTI #
69080315
|
Verical | Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 50VDC 1.57N Thru-Hole Min Qty: 200 Package Multiple: 100 Date Code: 2050 | Americas - 786 |
|
$0.2259 / $0.3676 | Buy Now |
|
Bristol Electronics | 69 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1105VF160Q
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1105VF160Q
E-Switch Inc
KEYPAD SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.25 mm | |
Body Breadth | 7 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 7.1 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TL1105VF160Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1105VF160Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTS-61Y-S-V-B | APEM Inc | Check for Price | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TL1105VF160Q vs DTS-61Y-S-V-B |
PTS125SJK73PSMTR-2LFS | C&K | Check for Price | KEYPAD SWITCH | TL1105VF160Q vs PTS125SJK73PSMTR-2LFS |
DTS-62Y-S-V-B | APEM Inc | Check for Price | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TL1105VF160Q vs DTS-62Y-S-V-B |
KSH231J50LFS | C&K | Check for Price | KEYPAD SWITCH | TL1105VF160Q vs KSH231J50LFS |
PTS645TL952LFS | C&K | Check for Price | KEYPAD SWITCH | TL1105VF160Q vs PTS645TL952LFS |
PTS645SH432LFS | C&K | Check for Price | KEYPAD SWITCH | TL1105VF160Q vs PTS645SH432LFS |
PTS125SM43SMTR2LFS | C&K | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.25N, Solder Terminal, Surface Mount-straight | TL1105VF160Q vs PTS125SM43SMTR2LFS |
PTS641SM25SMTR2LFS | C&K | Check for Price | KEYPAD SWITCH | TL1105VF160Q vs PTS641SM25SMTR2LFS |
PTS645SH952LFS | C&K | Check for Price | KEYPAD SWITCH | TL1105VF160Q vs PTS645SH952LFS |
DTSM-61R-S-Q-T/R | Diptronics Manufacturing Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Surface Mount-straight, | TL1105VF160Q vs DTSM-61R-S-Q-T/R |
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the switch.
The TL1105VF160Q is designed to withstand vibrations up to 10G (10 Hz to 2 kHz). However, it's recommended to perform environmental testing to ensure the switch meets the specific requirements of your application.
Use a soft brush and a mild detergent to clean the switch. Avoid using harsh chemicals, abrasive materials, or high-pressure washes, as they can damage the switch's electrical contacts or compromise its sealing.
The TL1105VF160Q is designed for indoor use, but it can be used in outdoor or harsh environments with proper sealing and protection. Ensure the switch is properly sealed and protected from moisture, dust, and extreme temperatures.
The TL1105VF160Q is rated for a minimum of 10,000 cycles, but the actual lifespan may vary depending on the application, usage, and environmental conditions. Proper maintenance and handling can help extend the switch's lifespan.