Part Details for TL1105SF160QZBRACKET by E-Switch Inc
Results Overview of TL1105SF160QZBRACKET by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL1105SF160QZBRACKET Information
TL1105SF160QZBRACKET by E-Switch Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TL1105SF160QZBRACKET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
141-TL1105SF160QZBRACKET-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-05SF160QZBRACKET
|
Mouser Electronics | Tactile Switches | 349 |
|
$0.1190 / $0.3000 | Buy Now |
|
Vyrian | Switches | 349 |
|
RFQ |
Part Details for TL1105SF160QZBRACKET
TL1105SF160QZBRACKET CAD Models
TL1105SF160QZBRACKET Part Data Attributes
TL1105SF160QZBRACKET Frequently Asked Questions (FAQ)
-
The recommended torque for mounting the TL1105SF160QZBRACKET is typically between 0.5-1.5 Nm (5-15 in-lbs), but it's best to consult the manufacturer's mounting instructions or contact E-Switch Inc directly for specific guidance.
-
Yes, the TL1105SF160QZBRACKET is designed to be compatible with other E-Switch Inc products, including their toggle switches and circuit breakers. However, it's always best to verify compatibility with specific products before ordering.
-
The TL1105SF160QZBRACKET is typically designed to operate in environments with temperatures ranging from -20°C to 85°C (-4°F to 185°F), but it's best to consult the datasheet or contact E-Switch Inc for specific environmental operating ranges.
-
Yes, E-Switch Inc may offer customization options for the TL1105SF160QZBRACKET, such as custom mounting configurations or special materials. Contact E-Switch Inc directly to discuss your specific requirements.
-
The lead time for delivery of the TL1105SF160QZBRACKET can vary depending on the quantity, shipping location, and availability. Contact E-Switch Inc or an authorized distributor for the most up-to-date lead time information.