-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JFET inputs, low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL084ID by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1729
|
Newark | Op Amp, 4Mhz, 16V/Us, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:6V To 36V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:General Purpose, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Stmicroelectronics TL084ID RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,QUAD,BIPOLAR/JFET,SOP,14PIN,PLASTIC | 2 |
|
$2.0000 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL084ID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL084ID
STMicroelectronics
JFET inputs, low input bias current
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MICRO, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 12 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL084ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL084ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL074IN | STMicroelectronics | Check for Price | JFET inputs, low input bias current | TL084ID vs TL074IN |
TL084IJ | Texas Instruments | Check for Price | JFET-Input Operational Amplifier 14-CDIP -40 to 85 | TL084ID vs TL084IJ |
TL074MD | STMicroelectronics | Check for Price | QUAD OP-AMP, 13000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, MICRO, PLASTIC, SO-14 | TL084ID vs TL074MD |
TL074MN | STMicroelectronics | Check for Price | QUAD OP-AMP, 13000uV OFFSET-MAX, 3MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | TL084ID vs TL074MN |
TL074ID | STMicroelectronics | $0.2601 | JFET inputs, low input bias current | TL084ID vs TL074ID |
TL084IN | STMicroelectronics | Check for Price | JFET inputs, low input bias current | TL084ID vs TL084IN |
The maximum power dissipation of the TL084ID is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RthJA) of 125°C/W.
To ensure stability in a unity-gain buffer configuration, it's recommended to add a capacitor (typically 10-100pF) between the output and the inverting input to prevent oscillations.
To minimize noise and EMI, it's recommended to keep the input and output traces short and away from each other, use a ground plane, and decouple the power supply with a 10uF capacitor.
While the TL084ID can be used as a comparator, it's not recommended due to its relatively slow slew rate (2.5V/us) and limited bandwidth (3MHz). A dedicated comparator IC would be a better choice.
The input bias current of the TL084ID is typically 30pA, which is relatively low. However, if you need to minimize the effect of input bias current, use a high-impedance source, or add a bias current compensation circuit.