-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 30-V, 3-MHz, 13-V/µs slew rate, 6-mV offset voltage, In to V+, JFET-input op amp 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL084ACDRE4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL084ACDRE4 | Texas Instruments | JFET-Input Operational Amplifier 14-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 564 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL084ACDRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL084ACDRE4
Texas Instruments
Quad, 30-V, 3-MHz, 13-V/µs slew rate, 6-mV offset voltage, In to V+, JFET-input op amp 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.002 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 11.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL084ACDRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL084ACDRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL084ACDR | Texas Instruments | $0.5676 | Quad, 30-V, 3-MHz, 13-V/µs slew rate, 6-mV offset voltage, In to V+, JFET-input op amp 14-SOIC 0 to 70 | TL084ACDRE4 vs TL084ACDR |
TL084ACD | Texas Instruments | $0.6556 | Quad, 30-V, 3-MHz, 13-V/µs slew rate, 6-mV offset voltage, In to V+, JFET-input op amp 14-SOIC 0 to 70 | TL084ACDRE4 vs TL084ACD |
TL084ACDG4 | Texas Instruments | Check for Price | QUAD OP-AMP, 7500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 | TL084ACDRE4 vs TL084ACDG4 |
TL084ACDE4 | Texas Instruments | Check for Price | Quad, 30-V, 3-MHz, 13-V/µs slew rate, 6-mV offset voltage, In to V+, JFET-input op amp 14-SOIC 0 to 70 | TL084ACDRE4 vs TL084ACDE4 |
TL084ACDRG4 | Texas Instruments | Check for Price | Quad, 30-V, 3-MHz, 13-V/µs slew rate, 6-mV offset voltage, In to V+, JFET-input op amp 14-SOIC 0 to 70 | TL084ACDRE4 vs TL084ACDRG4 |
The maximum power dissipation of the TL084ACDRE4 is 1.4W, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RθJA) of 67.5°C/W.
The TL084ACDRE4 is rated for operation from -40°C to 125°C, but it's not recommended to operate it at the maximum temperature for extended periods. Derate the power dissipation accordingly to ensure reliable operation.
Follow good PCB layout practices: keep the input and output traces short and separate, use a solid ground plane, and decouple the power supply with capacitors. Also, consider using a guard ring around the op-amp to reduce noise coupling.
While the TL084ACDRE4 can be used as a comparator, it's not the best choice due to its relatively slow slew rate (13V/μs) and limited output current (±20mA). Consider using a dedicated comparator IC for better performance.
Choose resistor values that provide the desired gain and bandwidth while ensuring stability. A good starting point is to use a ratio of 1:10 for the feedback resistors (e.g., Rf = 10kΩ, Rg = 1kΩ). Then, adjust the values based on the specific application requirements.