-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 40-V, 5.25-MHz, 4-mV offset voltage, 20-V/µs, In to V+ op amp with -40°C to 125°C operation 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL082HIDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TL082HIDRCT-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3315 In Stock |
|
$0.0887 / $0.2400 | Buy Now |
DISTI #
595-TL082HIDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 40-V 5.25-MHz 4-mV offset voltag RoHS: Compliant | 2666 |
|
$0.0870 / $0.2400 | Buy Now |
|
Vyrian | Amplifiers | 23328 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP JFET 2 CIRCUIT 8SOIC / J-FET Amplifier 2 Circuit Push-Pull 8-SOIC | 18310 |
|
$0.1333 / $0.1722 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL082HIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL082HIDR
Texas Instruments
Dual, 40-V, 5.25-MHz, 4-mV offset voltage, 20-V/µs, In to V+ op amp with -40°C to 125°C operation 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.00012 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 2.25 mA | |
Supply Voltage Limit-Max | 42 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5250 | |
Voltage Gain-Min | 794328.2347 | |
Wideband | NO | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for TL082HIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082HIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL082HIDDFR | Texas Instruments | Check for Price | Dual, 40-V, 5.25-MHz, 4-mV offset voltage, 20-V/µs, In to V+ op amp with -40°C to 125°C operation 8-SOT-23-THIN -40 to 125 | TL082HIDR vs TL082HIDDFR |
TL082HIPWR | Texas Instruments | Check for Price | Dual, 40-V, 5.25-MHz, 4-mV offset voltage, 20-V/µs, In to V+ op amp with -40°C to 125°C operation 8-TSSOP -40 to 125 | TL082HIDR vs TL082HIPWR |
The recommended operating temperature range for TL082HIDR is -40°C to 125°C.
Yes, TL082HIDR is a high-reliability device, suitable for use in aerospace, defense, and other high-reliability applications.
No, TL082HIDR is not radiation-hardened. If radiation hardness is required, consider using a radiation-hardened device such as the RH1082.
The maximum power dissipation for TL082HIDR is 670 mW at 25°C free-air temperature.
Yes, TL082HIDR can operate up to 125°C, making it suitable for high-temperature applications.