-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 40-V, 5.25-MHz, 4-mV offset voltage, 20-V/µs, In to V+ op amp with -40°C to 125°C operation 8-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL082HIDDFR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TL082HIDDFRCT-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT TSOT23-8 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6457 In Stock |
|
$0.0809 / $0.2300 | Buy Now |
DISTI #
595-TL082HIDDFR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 40-V 5.25-MHz 4-mV offset voltag RoHS: Compliant | 33835 |
|
$0.0790 / $0.2300 | Buy Now |
|
LCSC | 1mV 5.25MHz 1pA TSOT-23-8 FET Input Amplifiers ROHS | 500 |
|
$0.1047 / $0.1953 | Buy Now |
|
Vyrian | Amplifiers | 27043 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL082HIDDFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL082HIDDFR
Texas Instruments
Dual, 40-V, 5.25-MHz, 4-mV offset voltage, 20-V/µs, In to V+ op amp with -40°C to 125°C operation 8-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.00012 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 2.25 mA | |
Supply Voltage Limit-Max | 42 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5250 | |
Voltage Gain-Min | 794328.2347 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TL082HIDDFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082HIDDFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL082HIPWR | Texas Instruments | Check for Price | Dual, 40-V, 5.25-MHz, 4-mV offset voltage, 20-V/µs, In to V+ op amp with -40°C to 125°C operation 8-TSSOP -40 to 125 | TL082HIDDFR vs TL082HIPWR |
TL082HIDR | Texas Instruments | Check for Price | Dual, 40-V, 5.25-MHz, 4-mV offset voltage, 20-V/µs, In to V+ op amp with -40°C to 125°C operation 8-SOIC -40 to 125 | TL082HIDDFR vs TL082HIDR |
The maximum power supply voltage for the TL082HIDDFR is ±18V.
Yes, the TL082HIDDFR has a bandwidth of 3 MHz and a slew rate of 13 V/μs, making it suitable for high-frequency applications.
The input impedance of the TL082HIDDFR is typically 2 MΩ, but it can be as high as 10 MΩ depending on the specific application.
Yes, the TL082HIDDFR can be used in single-supply applications, but it requires a voltage divider or other level-shifting circuitry to bias the input signals.
No, the TL082HIDDFR is not radiation-hardened. If radiation hardness is required, a different op-amp should be selected.