-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual High Slew Rate JFET-Input Operational Amplifier 8-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL082CPWE4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 202 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL082CPWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL082CPWE4
Texas Instruments
Dual High Slew Rate JFET-Input Operational Amplifier 8-TSSOP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.0004 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.002 µA | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 15000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TL082CPWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082CPWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL082CPWLE | Texas Instruments | Check for Price | JFET-Input Operational Amplifier 8-TSSOP 0 to 70 | TL082CPWE4 vs TL082CPWLE |
TL082CPWE4 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 20000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, TSSOP-8 | TL082CPWE4 vs TL082CPWE4 |
TL082CPWLE | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 20000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, PLASTIC, TSSOP-8 | TL082CPWE4 vs TL082CPWLE |
The maximum power dissipation of the TL082CPWE4 is 670mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance from junction to ambient (RθJA) of 125°C/W.
While the TL082CPWE4 is rated for operation up to 125°C, its performance may degrade at high temperatures. It's recommended to derate the power dissipation and consider using a more temperature-stable op-amp if your application requires high-temperature operation.
To minimize noise and oscillations, keep the input and output traces short and away from each other, use a solid ground plane, and decouple the power supply with capacitors. Also, consider using a low-ESR capacitor at the output to reduce ringing.
While the TL082CPWE4 can be used as a comparator, it's not the best choice due to its relatively slow slew rate (13V/μs) and limited output current (±20mA). A dedicated comparator like the LM339 or TLV7031 would be a better option for most applications.
Choose gain resistors that are within the recommended range (1kΩ to 100kΩ) and consider the input impedance, noise, and bandwidth requirements of your application. A good starting point is to use 1% or 0.1% tolerance resistors with a value around 10kΩ to 20kΩ.