-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 30-V, 3-MHz, 13-V/µs slew rate, 3-mV offset voltage, In to V+, JFET-input op amp 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL082BCDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-15004-1-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5678 In Stock |
|
$0.4924 / $1.0900 | Buy Now |
DISTI #
595-TL082BCDR
|
Mouser Electronics | Operational Amplifiers - Op Amps JFET-Input Oper Ampl ifier A 595-TL082BCD RoHS: Compliant | 3355 |
|
$0.4550 / $1.0900 | Buy Now |
DISTI #
J56:1989_00102430
|
Arrow Electronics | Op Amp Dual GP ±20V/40V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2435 | Europe - 2500 |
|
$0.4541 / $0.4880 | Buy Now |
|
Bristol Electronics | 167 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR/JFET,SOP,8PIN,PLASTIC | 133 |
|
$0.8000 / $1.6000 | Buy Now |
|
Ameya Holding Limited | IC OPAMP JFET 3MHZ 8SOIC | 122016 |
|
RFQ | |
DISTI #
TL082BCDR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1244 |
|
$0.4450 / $0.9930 | Buy Now |
|
Vyrian | Amplifiers | 31591 |
|
RFQ | |
|
Win Source Electronics | JFET-INPUT OPERATIONAL AMPLIFIERS | 50000 |
|
$1.1512 / $1.7267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL082BCDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL082BCDR
Texas Instruments
Dual, 30-V, 3-MHz, 13-V/µs slew rate, 3-mV offset voltage, In to V+, JFET-input op amp 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.002 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL082BCDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082BCDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL072BCDR | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 5000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TL082BCDR vs TL072BCDR |
The maximum power dissipation of the TL082BCDR is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RθJA) of 125°C/W.
While the TL082BCDR is rated for operation up to 125°C, it's not recommended to use it in high-temperature environments above 85°C without proper heat sinking and thermal management, as this can affect its reliability and lifespan.
To ensure stability, make sure to follow proper PCB layout practices, use a stable power supply, and add decoupling capacitors (e.g., 100nF) close to the op-amp's power pins. Additionally, consider adding a compensation capacitor (e.g., 10pF) between the output and inverting input pins if you're using the op-amp in a unity-gain configuration.
The recommended input impedance for the TL082BCDR is between 1kΩ and 100kΩ. This ensures that the op-amp's input stage is properly biased and that the input signal is not attenuated.
While the TL082BCDR can be used as a comparator, it's not the most suitable op-amp for this application due to its relatively slow slew rate (13V/μs) and limited bandwidth (3MHz). Consider using a dedicated comparator IC or a faster op-amp like the TLV247x for comparator applications.