-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Low-Power JFET-Input General-Purpose Operational Amplifier 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL064CDRG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL064CDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL064CDRG4
Texas Instruments
Quad Low-Power JFET-Input General-Purpose Operational Amplifier 14-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.0004 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 3000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL064CDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL064CDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL064CDR | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 20000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TL064CDRG4 vs TL064CDR |
The maximum power dissipation of the TL064CDRG4 is dependent on the package type and thermal resistance. For the DIP package, the maximum power dissipation is approximately 840mW at 25°C. For the QFN package, it is approximately 1.4W at 25°C.
While the TL064CDRG4 is an op-amp, it can be used as a comparator in a pinch. However, it's not recommended as it's not optimized for comparator applications. The TL064CDRG4 has a relatively slow slew rate and may not provide the desired performance in comparator circuits. TI recommends using a dedicated comparator like the TLV7031 for comparator applications.
The input impedance of the TL064CDRG4 is typically around 2MΩ, but it can vary depending on the specific application and operating conditions. It's recommended to consult the datasheet and application notes for more information on input impedance and how it affects circuit performance.
The TL064CDRG4 is rated for operation up to 125°C, but its performance may degrade at higher temperatures. It's recommended to consult the datasheet and application notes for more information on temperature-related performance and limitations.
For optimal performance with the TL064CDRG4, it's recommended to follow good PCB layout practices, such as keeping the input and output traces short and separate, using a solid ground plane, and minimizing noise and interference. TI provides application notes and layout guidelines for the TL064CDRG4 and other op-amps.