Part Details for TL061CP by NXP Semiconductors
Results Overview of TL061CP by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL061CP Information
TL061CP by NXP Semiconductors is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for TL061CP
TL061CP CAD Models
TL061CP Part Data Attributes
|
TL061CP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TL061CP
NXP Semiconductors
OP-AMP, 20000uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.59 mm | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 3000 | |
Width | 7.62 mm |
Alternate Parts for TL061CP
This table gives cross-reference parts and alternative options found for TL061CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL061CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL061CP | Texas Instruments | $0.4699 | Single, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 8-PDIP 0 to 70 | TL061CP vs TL061CP |
TL061CP | Freescale Semiconductor | Check for Price | IC,OP-AMP,SINGLE,BIPOLAR/JFET,DIP,8PIN,PLASTIC | TL061CP vs TL061CP |
NTE887M | NTE Electronics Inc | Check for Price | Operational Amplifier, 1 Func, 20000uV Offset-Max, PDIP8, DIP-8 | TL061CP vs NTE887M |
TL061CPE4 | Texas Instruments | Check for Price | Low-Power JFET-Input General-Purpose Operational Amplifier 8-PDIP 0 to 70 | TL061CP vs TL061CPE4 |