Part Details for TL-W5MC1 by OMRON Industrial Automation
Results Overview of TL-W5MC1 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL-W5MC1 Information
TL-W5MC1 by OMRON Industrial Automation is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TL-W5MC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2898
|
Newark | Inductive Proximity Sensor, Sensor Type:Inductive Proximity Sensor, Operating Temperature Max:70°C, Supply Voltage Min:10Vdc, Supply Voltage Max:30Vdc, Sensor Output Type:3-Wire, Npn, No, Sensor Case/Package:Module, Ip Rating:Ip67 Rohs Compliant: Yes |Omron Industrial Automation TL-W5MC1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$89.1800 / $99.5500 | Buy Now |
DISTI #
Z1086-ND
|
DigiKey | SENSOR PROX INDUCT 5MM IP67 MOD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
81 In Stock |
|
$70.5778 / $85.5300 | Buy Now |
DISTI #
OMITL-W5MC1
|
Heilind Electronics | PROXIMITY, SMALL FLAT TLW5MC1 | Americas - 0 in Stock |
|
Buy Now |