-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TKA30B-B by Mean Well is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4916-ND
|
DigiKey | DC DC CONVERTER +/-12V 7.4W Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$32.1210 / $33.9100 | Buy Now |
DISTI #
TKA30B-B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: TKA30B-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$25.4720 / $33.7400 | Buy Now |
DISTI #
709-TKA30B-B
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 25W 18-36Vin, +/-12V +/-31-+/-3100mA, EMI RoHS: Compliant | 0 |
|
$28.8100 / $48.1100 | Order Now |
DISTI #
72094498
|
RS | DC-DC Converter, +/-12V 7.4W, 310mA, 310mA, TKA30 Series Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$25.0700 / $27.8500 | RFQ |
|
Onlinecomponents.com | Module DC-DC 2-OUT 12V/-12V 0.31A/-0.31A 25W 7-Pin RoHS: Compliant |
68 In Stock |
|
$29.7300 / $52.2100 | Buy Now |
DISTI #
51745481
|
Verical | Module DC-DC 2-OUT -12V/12V -0.31A/0.31A 25W 7-Pin Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1936 | Americas - 68 |
|
$34.2907 / $65.5082 | Buy Now |
DISTI #
TKA30B-B
|
TME | Converter: DC/DC, 25W, Uin: 18÷36VDC, Uout: 5VDC, Uout2: 12VDC, 2"x2" Min Qty: 1 | 0 |
|
$26.5600 / $40.3900 | RFQ |
DISTI #
000000000003773080
|
Sager | Isolated DC/DC Converters - Through Hole 25W 18-36Vin, +/-12V +/-31-+/-3100mA, EMI Min Qty: 1 | 0 |
|
$23.8200 / $33.2300 | Buy Now |
|
Master Electronics | Module DC-DC 2-OUT 12V/-12V 0.31A/-0.31A 25W 7-Pin RoHS: Compliant |
68 In Stock |
|
$29.7300 / $52.2100 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 25W 18-36Vin, +/-12V +/-31-+/-3100mA, EMI | 50 |
|
$64.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TKA30B-B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
TKA30B-B
Mean Well
Analog Circuit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | IT ALSO HAS -12V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, FCC, UKCA | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
JESD-30 Code | S-PDMA-P8 | |
Length | 50.8 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.31 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 21 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | NO | |
Width | 50.8 mm |
The maximum operating temperature range for the TKA30B-B is -20°C to 60°C, with a derating of 2.5% per °C above 40°C.
Yes, the TKA30B-B is designed to operate in humid environments, with a relative humidity of up to 95% non-condensing.
The minimum load requirement for the TKA30B-B is 10% of the maximum rated output current to maintain stable operation.
Yes, you can parallel multiple TKA30B-B units to increase the output power, but you need to ensure that the units are identical and connected in a master-slave configuration.
The hold-up time for the TKA30B-B is typically 16ms at 230VAC input and full load.