Part Details for TK7R2E15Q5,S1X by Toshiba America Electronic Components
Results Overview of TK7R2E15Q5,S1X by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TK7R2E15Q5,S1X Information
TK7R2E15Q5,S1X by Toshiba America Electronic Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK7R2E15Q5 | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 150 V, 84 A, 0.0072 Ω@10 V, High-speed diode, TO-220 |
Price & Stock for TK7R2E15Q5,S1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TK7R2E15Q5,S1X-ND
|
DigiKey | 150V UMOS10-HSD TO-220 7.2MOHM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
388 In Stock |
|
$1.8981 / $3.4200 | Buy Now |
DISTI #
TK7R2E15Q5,S1X
|
Avnet Americas | 150V UMOS10-HSD TO-220 7.2mohm - Rail/Tube (Alt: TK7R2E15Q5,S1X) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.4918 / $1.5994 | Buy Now |
DISTI #
757-TK7R2E15Q5S1X
|
Mouser Electronics | MOSFETs TO220 150V 1.4A N-CH RoHS: Compliant | 364 |
|
$1.9900 / $3.3500 | Buy Now |
DISTI #
V99:2348_29359842
|
Arrow Electronics | Silicon N-channel MOSFET Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2431 | Americas - 400 |
|
$2.5390 | Buy Now |
DISTI #
84937015
|
Verical | Silicon N-channel MOSFET Min Qty: 4 Package Multiple: 1 Date Code: 2431 | Americas - 400 |
|
$2.5390 | Buy Now |
Part Details for TK7R2E15Q5,S1X
TK7R2E15Q5,S1X CAD Models
TK7R2E15Q5,S1X Part Data Attributes
|
TK7R2E15Q5,S1X
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TK7R2E15Q5,S1X
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |