Part Details for TK4R3E06PL,S1X(S by Toshiba America Electronic Components
Results Overview of TK4R3E06PL,S1X(S by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TK4R3E06PL,S1X(S Information
TK4R3E06PL,S1X(S by Toshiba America Electronic Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TK4R3E06PL,S1X(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7504
|
Newark | Mosfet, N-Ch, 60V, 80A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:80A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Toshiba TK4R3E06PL, S1X(S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 678 |
|
$0.9890 / $1.9600 | Buy Now |
DISTI #
TK4R3E06PL,S1X(S
|
EBV Elektronik | (Alt: TK4R3E06PL,S1X(S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TK4R3E06PL,S1X(S
TK4R3E06PL,S1X(S CAD Models
TK4R3E06PL,S1X(S Part Data Attributes
|
TK4R3E06PL,S1X(S
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TK4R3E06PL,S1X(S
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |