Part Details for TK4A60DA by Honest Han
Results Overview of TK4A60DA by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TK4A60DA Information
TK4A60DA by Honest Han is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TK4A60DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | TRANSISTOR 3.5 A, 600 V, 2.2 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, 2-10U1B, SC-67, 3 PIN, FET General Purpose Power | 15626 |
|
RFQ |