Part Details for TK4A60DA(STA4,Q,M) by Toshiba America Electronic Components
Results Overview of TK4A60DA(STA4,Q,M) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TK4A60DA(STA4,Q,M) Information
TK4A60DA(STA4,Q,M) by Toshiba America Electronic Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCANSTA476TSD/NOPB | Texas Instruments | Eight Input IEEE 1149.1 Analog Voltage Monitor 16-WSON -40 to 85 | |
5962-9762101QEA | Texas Instruments | Quad LVDS Transmitter 16-CDIP -55 to 125 | |
5962-9762201VFA | Texas Instruments | Quad LVDS Receiver 16-CFP -55 to 125 |
Price & Stock for TK4A60DA(STA4,Q,M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK4A60DA
|
TME | Transistor: N-MOSFET, unipolar, 600V, 3.5A, 35W, SC67 Min Qty: 1 | 543 |
|
$0.5130 / $0.8620 | Buy Now |
DISTI #
TK4A60DA(STA4,Q,M)
|
EBV Elektronik | Trans MOSFET NCH 600V 35A 3Pin3Tab TO220SIS (Alt: TK4A60DA(STA4,Q,M)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TK4A60DA(STA4,Q,M)
TK4A60DA(STA4,Q,M) CAD Models
TK4A60DA(STA4,Q,M) Part Data Attributes
|
TK4A60DA(STA4,Q,M)
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TK4A60DA(STA4,Q,M)
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |