-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET - Nch 60V<VDSS≤150V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TK42E12N1,S1X by Toshiba America Electronic Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK42E12N1S1X-ND
|
DigiKey | MOSFET N CH 120V 88A TO-220 Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6075 / $1.8500 | Buy Now |
DISTI #
TK42E12N1,S1X
|
Avnet Americas | - Rail/Tube (Alt: TK42E12N1,S1X) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.5395 / $0.5783 | Buy Now |
DISTI #
757-TK42E12N1S1X
|
Mouser Electronics | MOSFETs N-Ch 88A 140W FET 120V 3100pF 52nC RoHS: Compliant | 302 |
|
$0.6140 / $1.8100 | Buy Now |
|
Vyrian | Transistors | 145 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TK42E12N1,S1X
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK42E12N1,S1X
Toshiba America Electronic Components
Power MOSFET - Nch 60V<VDSS≤150V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba |
Toshiba recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat efficiently.
Implement a heat sink or a thermal management system, and ensure the device is operated within the recommended temperature range (TJ = -40°C to 150°C).
The maximum allowed voltage transient is ±20% of the rated voltage (VCC) for a duration of ≤100ms, as per Toshiba's application notes.
Yes, the TK42E12N1,S1X is AEC-Q101 qualified, making it suitable for automotive and high-reliability applications, but ensure you follow the recommended design and testing guidelines.
Implement ESD protection measures such as TVS diodes, ESD filters, or ESD-protected connectors, and follow proper handling and storage procedures to prevent ESD damage.