Part Details for TK40E10N1,S1X by Toshiba America Electronic Components
Results Overview of TK40E10N1,S1X by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TK40E10N1,S1X Information
TK40E10N1,S1X by Toshiba America Electronic Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TK40E10N1,S1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK40E10N1S1X-ND
|
DigiKey | MOSFET N CH 100V 90A TO220 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
23 In Stock |
|
$1.0012 / $3.1100 | Buy Now |
DISTI #
TK40E10N1,S1X
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 90 A, 8.2 Milliohms, TO-220, 3 Pins, Through Hole - Rail/Tube (Alt: TK40E10N1,S1X) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 850 |
|
$0.8891 / $0.9532 | Buy Now |
DISTI #
757-TK40E10N1S1X
|
Mouser Electronics | MOSFETs 40V N0Ch PWR FET 90A 126W 3000pF RoHS: Compliant | 0 |
|
$0.9630 / $2.6200 | Order Now |
|
Bristol Electronics | Min Qty: 3 | 100 |
|
$1.2188 / $1.9500 | Buy Now |
|
Quest Components | 80 |
|
$0.9750 / $2.6000 | Buy Now |
Part Details for TK40E10N1,S1X
TK40E10N1,S1X CAD Models
TK40E10N1,S1X Part Data Attributes
|
TK40E10N1,S1X
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK40E10N1,S1X
Toshiba America Electronic Components
LV-MOS_100V_8.2MOHM MAX(VGS=10V)_TO-220
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba |
TK40E10N1,S1X Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to have a large copper area on the top and bottom layers connected to the thermal pad, and to use thermal vias to dissipate heat. Additionally, keeping the component away from other heat sources and using a heat sink can improve thermal performance.
-
To ensure the device is properly biased, follow the recommended operating conditions and biasing circuits outlined in the datasheet. This typically includes setting the gate-source voltage (Vgs) and drain-source voltage (Vds) within the recommended ranges, and using a suitable gate driver circuit.
-
Operating the device beyond the recommended temperature range can lead to reduced performance, decreased lifespan, and potentially even device failure. It's essential to ensure the device operates within the recommended temperature range to maintain reliability and performance.
-
To protect the device from ESD, handle the device by the body or use an anti-static wrist strap, and ensure the workspace is ESD-protected. Additionally, use ESD-protected packaging and storage materials, and follow proper handling and storage procedures.
-
The reliability and lifespan expectations for the TK40E10N1,S1X are outlined in the datasheet and depend on various factors such as operating conditions, temperature, and usage. Generally, the device is designed to meet or exceed industry standards for reliability and lifespan.