-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
X35 PB-F POWER MOSFET TRANSISTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TK3R1E04PL,S1X by Toshiba America Electronic Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK3R1E04PLS1X-ND
|
DigiKey | MOSFET N-CH 40V 100A TO220 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
43 In Stock |
|
$0.6425 / $2.2500 | Buy Now |
DISTI #
TK3R1E04PL,S1X
|
Avnet Americas | - Rail/Tube (Alt: TK3R1E04PL,S1X) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.5705 / $0.6117 | Buy Now |
DISTI #
757-TK3R1E04PLS1X
|
Mouser Electronics | MOSFETs N-Ch 40V 4670pF 63.4nC 128A 87W RoHS: Compliant | 0 |
|
$0.6420 / $2.2500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TK3R1E04PL,S1X
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK3R1E04PL,S1X
Toshiba America Electronic Components
X35 PB-F POWER MOSFET TRANSISTOR
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba |
Toshiba recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves, ensure good thermal design, and consider using a heat sink or thermal interface material.
Although the datasheet doesn't specify a maximum allowed voltage for the input pins, it's generally recommended to limit the input voltage to 5.5V to prevent damage to the internal ESD protection diodes.
Yes, the TK3R1E04PL,S1X is suitable for high-frequency switching applications up to 1MHz. However, it's essential to consider the device's switching characteristics, such as rise and fall times, and ensure that the application's switching frequency is within the device's capabilities.
To prevent latch-up or damage, it's recommended to follow a controlled power-up sequence, ensuring that the input voltage (VIN) is applied before the enable signal (EN). A soft-start circuit or a power-up reset circuit can also be used to prevent damage.