Part Details for TK3R1E04PL,S1X(S by Toshiba America Electronic Components
Results Overview of TK3R1E04PL,S1X(S by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TK3R1E04PL,S1X(S Information
TK3R1E04PL,S1X(S by Toshiba America Electronic Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TK3R1E04PL,S1X(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4498
|
Newark | Mosfet, N-Ch, 40V, 128A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:128A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.4V Rohs Compliant: Yes |Toshiba TK3R1E04PL, S1X(S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1250 |
|
$0.8710 / $1.7200 | Buy Now |
DISTI #
58268059
|
Verical | Trans MOSFET N-CH Si 40V 128A 3-Pin(3+Tab) TO-220 Tube Min Qty: 58 Package Multiple: 1 Date Code: 2119 | Americas - 2617 |
|
$0.4190 / $0.5000 | Buy Now |
DISTI #
TK3R1E04PL,S1X(S
|
Avnet Asia | Transistor MOSFET N-CH 40V 128A 3-Pin TO-220 Tube (Alt: TK3R1E04PL,S1X(S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | 250 |
|
$1.4601 / $2.0685 | Buy Now |
DISTI #
TK3R1E04PL,S1X(S
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 4 |
|
$0.3900 / $0.4810 | Buy Now |
DISTI #
TK3R1E04PL,S1X(S
|
EBV Elektronik | Transistor MOSFET NCH 40V 128A 3Pin TO220 Tube (Alt: TK3R1E04PL,S1X(S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |