Part Details for TK22E10N1S1X(S by Toshiba America Electronic Components
Results Overview of TK22E10N1S1X(S by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TK22E10N1S1X(S Information
TK22E10N1S1X(S by Toshiba America Electronic Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TK22E10N1S1X(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK22E10N1,S1X(S
|
Avnet Asia | Trans MOSFET N 100V 52A 3-Pin TO-220 Tube (Alt: TK22E10N1,S1X(S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 100V 11.5m10V11A 1 N-channel TO-220 MOSFETs ROHS | 1224 |
|
$0.2837 / $0.5311 | Buy Now |