Part Details for TK13A60D(Q) by Toshiba America Electronic Components
Results Overview of TK13A60D(Q) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TK13A60D(Q) Information
TK13A60D(Q) by Toshiba America Electronic Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for TK13A60D(Q)
TK13A60D(Q) CAD Models
TK13A60D(Q) Part Data Attributes
|
TK13A60D(Q)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK13A60D(Q)
Toshiba America Electronic Components
TRANSISTOR,MOSFET,N-CHANNEL,600V V(BR)DSS,13A I(D),SC-67
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 13 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Surface Mount | NO |
TK13A60D(Q) Frequently Asked Questions (FAQ)
-
Toshiba recommends a PCB layout with a thermal land pattern that allows for good heat dissipation. A minimum of 2 oz copper thickness and a thermal via array under the device are recommended. Additionally, a large copper area on the top and bottom layers can help to dissipate heat.
-
To ensure reliable operation at high temperatures, it's essential to follow proper thermal design and layout guidelines. This includes providing adequate heat sinking, using a thermal interface material (TIM) with a high thermal conductivity, and ensuring good airflow around the device. Additionally, derating the device's power dissipation at high temperatures is recommended.
-
While the datasheet specifies the maximum rated voltage, it's essential to consider voltage transients that may occur during operation. Toshiba recommends limiting voltage transients to ±10% of the maximum rated voltage to ensure device reliability and prevent damage.
-
Yes, the TK13A60D(Q) is suitable for high-reliability and automotive applications. However, it's essential to follow Toshiba's guidelines for reliability and quality, including using the device within its recommended operating conditions, following proper PCB design and layout, and ensuring adequate testing and validation.
-
To prevent damage and ensure reliability, Toshiba recommends storing the TK13A60D(Q) in a dry, cool place, away from direct sunlight and moisture. Handling should be done with anti-static precautions, and the device should be protected from mechanical stress and vibration.