Part Details for TK11633UTL by TOKO Inc
Results Overview of TK11633UTL by TOKO Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TK11633UTL Information
TK11633UTL by TOKO Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TK11633UTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16000 |
|
RFQ |
Part Details for TK11633UTL
TK11633UTL CAD Models
TK11633UTL Part Data Attributes
|
TK11633UTL
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
TK11633UTL
TOKO Inc
Fixed Positive LDO Regulator, 3.3V, 0.33V Dropout, PSSO3, SOT-89, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.33 V | |
Input Voltage-Max | 9.3 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm |
Alternate Parts for TK11633UTL
This table gives cross-reference parts and alternative options found for TK11633UTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK11633UTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5200-3.3BMT&R | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, PDSO8, SOIC-8 | TK11633UTL vs MIC5200-3.3BMT&R |
SPX1521U-3.3 | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BIPolar, PSFM3, TO-220, 3 PIN | TK11633UTL vs SPX1521U-3.3 |
FAN1616AS33X | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PDSO4, POWER, PLASTIC, SOT-223, 4 PIN | TK11633UTL vs FAN1616AS33X |
LX8117A-05CDD | Linfinity Microelectronics | Check for Price | Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN | TK11633UTL vs LX8117A-05CDD |
LSP2155BE25A | Lite-On Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 2.5V, CMOS, PDSO4, SOT-223, 4 PIN | TK11633UTL vs LSP2155BE25A |
ADP3300ART-3.3 | Analog Devices Inc | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.17V DROPOUT, PDSO6, ULTRA SMALL, SOT-23, 6 PIN | TK11633UTL vs ADP3300ART-3.3 |
UCC283T-5 | Unitrode Corp (RETIRED) | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BICMOS, PSFM3, TO-220, 3 PIN | TK11633UTL vs UCC283T-5 |
AS2880U-5.0 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PSFM3, TO-220, 3 PIN | TK11633UTL vs AS2880U-5.0 |
SPX1587AT-L-3.3/TR | MaxLinear Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO3, ROHS COMPLIANT, TO-263AA, 3 PIN | TK11633UTL vs SPX1587AT-L-3.3/TR |
LT1083CK-5 | Linear Technology | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, MBFM2, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output LDO Regulator | TK11633UTL vs LT1083CK-5 |