Part Details for TK11250CMIL by TOKO Inc
Results Overview of TK11250CMIL by TOKO Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TK11250CMIL Information
TK11250CMIL by TOKO Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TK11250CMIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | LDO REGULATOR WITH ON/OFF SWITCH Fixed Positive LDO Regulator, 5V, 0.37V Dropout, CMOS, PDSO6 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for TK11250CMIL
TK11250CMIL CAD Models
TK11250CMIL Part Data Attributes
|
TK11250CMIL
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
TK11250CMIL
TOKO Inc
Fixed Positive LDO Regulator, 5V, 0.37V Dropout, CMOS, PDSO6, SOT-23, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.37 V | |
Input Voltage-Max | 14.6 V | |
Input Voltage-Min | 9.6 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 3.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 5.075 V | |
Output Voltage1-Min | 4.925 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.5% | |
Width | 2.2 mm |
Alternate Parts for TK11250CMIL
This table gives cross-reference parts and alternative options found for TK11250CMIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK11250CMIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TK11150MIL | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.2V Dropout, PDSO6, MINIATURE, SOT-23L, 6 PIN | TK11250CMIL vs TK11150MIL |
TK11150MCL | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.2V Dropout, PDSO6, MINIATURE, SOT-23L, 6 PIN | TK11250CMIL vs TK11150MCL |
TK11250CMCLN | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.37V Dropout, PDSO6, PLASTIC, SOT-23L, 6 PIN | TK11250CMIL vs TK11250CMCLN |
TK11250CMILN | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.44V Dropout, PDSO6, PLASTIC, SOT-23L, 6 PIN | TK11250CMIL vs TK11250CMILN |
TK11250CMIL Frequently Asked Questions (FAQ)
-
TOKO recommends a symmetrical PCB layout with a solid ground plane to minimize electromagnetic interference. Keep the input and output traces as short as possible and avoid routing them near noise sources.
-
TOKO recommends derating the inductor's current rating by 1.5% per degree Celsius above 80°C to ensure reliability in high-temperature applications. Also, ensure proper thermal management and avoid exceeding the maximum operating temperature.
-
TOKO recommends a soldering profile with a peak temperature of 260°C, a dwell time of 10-30 seconds, and a cooling rate of 4°C/second. Avoid exceeding the maximum soldering temperature to prevent damage to the inductor.
-
Yes, the TK11250CMIL is suitable for switching regulator applications due to its low core loss and high saturation current. However, ensure that the inductor is properly sized for the specific application and that the switching frequency is within the recommended range.
-
TOKO recommends using a impedance analyzer or a network analyzer to measure the inductor's core loss and saturation current. You can also use a current probe and an oscilloscope to measure the inductor's current waveform and calculate the saturation current.