Part Details for TK100E08N1,S1X by Toshiba America Electronic Components
Results Overview of TK100E08N1,S1X by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TK100E08N1,S1X Information
TK100E08N1,S1X by Toshiba America Electronic Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TK100E08N1,S1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK100E08N1S1X-ND
|
DigiKey | MOSFET N-CH 80V 100A TO220 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
96 In Stock |
|
$2.2237 / $5.1100 | Buy Now |
DISTI #
TK100E08N1,S1X
|
Avnet Americas | - Rail/Tube (Alt: TK100E08N1,S1X) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.9747 / $2.1170 | Buy Now |
DISTI #
757-TK100E08N1S1X
|
Mouser Electronics | MOSFETs 80V N-Ch PWR FET 9000pF 130nC 214A RoHS: Compliant | 132 |
|
$2.2200 / $4.9600 | Buy Now |
|
Vyrian | Transistors | 45 |
|
RFQ |
Part Details for TK100E08N1,S1X
TK100E08N1,S1X CAD Models
TK100E08N1,S1X Part Data Attributes
|
TK100E08N1,S1X
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK100E08N1,S1X
Toshiba America Electronic Components
LV-MOS_80V_3.2MOHM MAX(VGS=10V)_TO-220
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba |
TK100E08N1,S1X Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, and to use thermal vias to connect the thermal pad of the TK100E08N1,S1X to the ground plane. This helps to dissipate heat efficiently.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Additionally, ensure good thermal design, use a heat sink if necessary, and consider using a thermal interface material to improve heat transfer.
-
The TK100E08N1,S1X has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that all equipment is properly grounded.
-
Yes, the TK100E08N1,S1X is suitable for high-reliability and automotive applications. However, it's essential to follow the recommended operating conditions, and to ensure that the device is properly qualified and validated for the specific application.
-
The recommended soldering conditions for the TK100E08N1,S1X are a peak temperature of 260°C, with a soldering time of 10 seconds or less. It's also important to use a solder with a melting point of 217°C or higher.