Part Details for TK100E08N1,S1X(S by Toshiba America Electronic Components
Results Overview of TK100E08N1,S1X(S by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TK100E08N1,S1X(S Information
TK100E08N1,S1X(S by Toshiba America Electronic Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TK100E08N1,S1X(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4429
|
Newark | Mosfet, N-Ch, 80V, 214A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:80V, Continuous Drain Current Id:214A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Toshiba TK100E08N1,S1X(S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 537 |
|
$1.4900 / $2.7100 | Buy Now |
DISTI #
71817403
|
Verical | Trans MOSFET N-CH Si 80V 214A 3-Pin(3+Tab) TO-220 Magazine RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 50 |
|
$1.5900 / $2.0800 | Buy Now |
DISTI #
TK100E08N1,S1X(S
|
Avnet Asia | Trans MOSFET N-CH 80V 214A 3-Pin TO-220 Tube (Alt: TK100E08N1,S1X(S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
Cytech Systems Limited | 50 |
|
RFQ | ||
DISTI #
TK100E08N1,S1X(S
|
EBV Elektronik | Trans MOSFET NCH 80V 214A 3Pin TO220 Tube (Alt: TK100E08N1,S1X(S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | EBV - 100 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 100 |
|
$4.4400 / $4.8100 | Buy Now |
Part Details for TK100E08N1,S1X(S
TK100E08N1,S1X(S CAD Models
TK100E08N1,S1X(S Part Data Attributes
|
TK100E08N1,S1X(S
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TK100E08N1,S1X(S
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |